Filter Your Search
1 - 1 of 1 results
|
IDT72605L50PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.608 kbit | 18 | 256X18 | 5 V | 25 ns | 20 MHz | 50 ns | BI-DIRECTIONAL FIFO | BYPASS REGISTER | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 230 mA | 230 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP64,.66SQ,32 | 64 | not_compliant | EAR99 | 8542.32.00.71 |