Filter Your Search
1 - 3 of 3 results
|
IDT72801L15PFI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.304 kbit | 9 | 256X9 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 2 | 256 | 256 words | SYNCHRONOUS | YES | PARALLEL | 10 mA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
IDT72801L15PFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.304 kbit | 9 | 256X9 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 2 | 256 | 256 words | SYNCHRONOUS | YES | PARALLEL | 10 mA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
IDT72801L15PFI9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.304 kbit | 9 | 256X9 | 5 V | 10 ns | 15 ns | OTHER FIFO | 2 | 256 | 256 words | SYNCHRONOUS | YES | PARALLEL | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-64 | 64 | compliant | EAR99 | 8542.32.00.71 |