Filter Your Search
1 - 1 of 1 results
|
IDT72815LB35BG
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 18.432 kbit | 18 | 1KX18 | 5 V | 20 ns | 28.6 MHz | 35 ns | OTHER FIFO | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 80 mA | 250 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PBGA-N121 | Not Qualified | e0 | 70 °C | 121 | PLASTIC/EPOXY | LGA | BGA121,11X11,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | BOTTOM | 1.97 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LGA, BGA121,11X11,50 | 121 | not_compliant | EAR99 | 8542.32.00.71 |