Filter Your Search
1 - 2 of 2 results
|
IDT72T40108L10BB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2.6214 Mbit | 40 | 64KX40 | 2.5 V | 4.5 ns | 100 MHz | 10 ns | OTHER FIFO | ALTERNATIVE MEMORY WIDTH: 10 AND 20 | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 50 mA | 60 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 1.97 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-208 | 208 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT72T40108L10BBG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.6214 Mbit | 40 | 64KX40 | 2.5 V | 4.5 ns | 10 ns | OTHER FIFO | ALTERNATIVE MEMORY WIDTH: 10 AND 20 | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 60 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e1 | 3 | 70 °C | 208 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.97 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-208 | 208 | compliant | EAR99 | 8542.32.00.71 |