Filter Your Search
1 - 4 of 4 results
|
IDT72T7295L6-7BBGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.3593 Mbit | 72 | 32KX72 | 2.5 V | 1 | 32000 | 32.768 k | SYNCHRONOUS | YES | PARALLEL | CMOS | INDUSTRIAL | S-PBGA-B324 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 324 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.97 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, | 324 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||
|
IDT72T7295L6-7BB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 2.3593 Mbit | 72 | 32KX72 | 2.5 V | 3.8 ns | 150 MHz | 6.7 ns | OTHER FIFO | ASYNCHRONOUS OPERATION ALSO POSSIBLE | 1 | 32000 | 32.768 k | SYNCHRONOUS | YES | PARALLEL | 50 mA | 60 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B324 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.97 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, BGA324,18X18,40 | 324 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT72T7295L6-7BBI
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 2.3593 Mbit | 72 | 32KX72 | 2.5 V | 1 | 32000 | 32.768 k | SYNCHRONOUS | YES | PARALLEL | CMOS | INDUSTRIAL | S-PBGA-B324 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 324 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.97 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, | 324 | not_compliant | EAR99 | 8542.32.00.71 | ||||||||||||
|
IDT72T7295L6-7BBG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.3593 Mbit | 72 | 32KX72 | 2.5 V | 3.8 ns | 150 MHz | 6.7 ns | OTHER FIFO | ASYNCHRONOUS OPERATION ALSO POSSIBLE | 1 | 32000 | 32.768 k | SYNCHRONOUS | YES | PARALLEL | 20 mA | 130 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B324 | Not Qualified | e1 | 3 | 70 °C | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.97 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, BGA324,18X18,40 | 324 | compliant | EAR99 | 8542.32.00.71 |