Filter Your Search
1 - 5 of 5 results
|
IDT72V16160L10BBI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 131.072 kbit | 16 | 8KX16 | 3.3 V | 6.5 ns | 100 MHz | OTHER FIFO | 8000 | 8.192 k | SYNCHRONOUS/ASYNCHRONOUS | 15 mA | 40 µA | CMOS | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.71 | |||||||||||||||
![]() |
IDT72V16160L10PFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 131.072 kbit | 16 | 8KX16 | 3.3 V | 6.5 ns | 10 ns | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 | QFP | LQFP, | 80 | |||||||
![]() |
IDT72V16160L10PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 131.072 kbit | 16 | 8KX16 | 3.3 V | 6.5 ns | 10 ns | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 | QFP | TQFP-80 | 80 | |||||||
![]() |
IDT72V16160L10PFI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 131.072 kbit | 16 | 8KX16 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 40 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.71 | QFP | TQFP-80 | 80 | |||
![]() |
IDT72V16160L10PFI8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 131.072 kbit | 16 | 8KX16 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 40 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.71 | QFP | TQFP-80 | 80 |