Filter Your Search
1 - 10 of 18 results
|
IDT72V2101L15PFI9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.3593 Mbit | 9 | 256KX9 | 3.3 V | 10 ns | 15 ns | 1 | 256000 | 262.144 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-64 | 64 | compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
IDT72V2101L15PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.3593 Mbit | 9 | 256KX9 | 3.3 V | 10 ns | 15 ns | RETRANSMIT; AUTO POWER DOWN | 1 | 256000 | 262.144 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, | 64 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
IDT72V2101L20PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.3593 Mbit | 9 | 256KX9 | 3.3 V | 12 ns | 20 ns | RETRANSMIT; AUTO POWER DOWN | 1 | 256000 | 262.144 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, | 64 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
IDT72V2101L15PFI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.3593 Mbit | 9 | 256KX9 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 256000 | 262.144 k | SYNCHRONOUS | YES | PARALLEL | 20 mA | 55 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT72V2101L20PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.3593 Mbit | 9 | 256KX9 | 3.3 V | 12 ns | 20 ns | RETRANSMIT; AUTO POWER DOWN | 1 | 256000 | 262.144 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, | 64 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
IDT72V2101L15PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.3593 Mbit | 9 | 256KX9 | 3.3 V | 10 ns | 66 MHz | 15 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN | 1 | 256000 | 262.144 k | SYNCHRONOUS | YES | PARALLEL | 20 mA | 55 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT72V2101L20PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.3593 Mbit | 9 | 256KX9 | 3.3 V | 12 ns | 50 MHz | 20 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN | 1 | 256000 | 262.144 k | SYNCHRONOUS | YES | PARALLEL | 20 mA | 55 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT72V2101L20PF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.3593 Mbit | 9 | 256KX9 | 3.3 V | 12 ns | 20 ns | RETRANSMIT; AUTO POWER DOWN | 1 | 256000 | 262.144 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-64 | 64 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
IDT72V2101L10PF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.3593 Mbit | 9 | 256KX9 | 3.3 V | 6.5 ns | 10 ns | RETRANSMIT; AUTO POWER DOWN | 1 | 256000 | 262.144 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-64 | 64 | compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
IDT72V2101L20PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.3593 Mbit | 9 | 256KX9 | 3.3 V | 12 ns | 50 MHz | 20 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN | 1 | 256000 | 262.144 k | SYNCHRONOUS | YES | PARALLEL | 20 mA | 55 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 |