Filter Your Search
1 - 1 of 1 results
|
IDT72V211L15JI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.608 kbit | 9 | 512X9 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 5 mA | 20 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.9954 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 |