Filter Your Search
1 - 6 of 6 results
![]() |
IDT72V233L7-5PFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 18 | 1KX18 | 3.3 V | 5 ns | 133.3 MHz | 7.5 ns | OTHER FIFO | IT CAN ALSO BE CONFIGURED AS 2K X 9; RET... more | 9 | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-80 | 80 | not_compliant | EAR99 | 8542.32.00.71 | ||
![]() |
IDT72V233L7-5PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 18.432 kbit | 18 | 1KX18 | 3.3 V | 5 ns | 7.5 ns | IT CAN ALSO BE CONFIGURED AS 2K X 9; RET... more | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, | 80 | compliant | EAR99 | 8542.32.00.71 | |||||||||
![]() |
IDT72V233L7-5PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 18.432 kbit | 18 | 1KX18 | 3.3 V | 5 ns | 133.3 MHz | 7.5 ns | OTHER FIFO | IT CAN ALSO BE CONFIGURED AS 2K X 9; RET... more | 9 | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | YES | Matte Tin (Sn) - annealed | GULL WING | 635 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QFP | QFP, QFP80,.64SQ | 80 | compliant | EAR99 | 8542.32.00.71 | ||||||
![]() |
IDT72V233L7-5PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 18 | 1KX18 | 3.3 V | 5 ns | 133.3 MHz | 7.5 ns | OTHER FIFO | IT CAN ALSO BE CONFIGURED AS 2K X 9; RET... more | 9 | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-80 | 80 | not_compliant | EAR99 | 8542.32.00.71 | |||
![]() |
IDT72V233L7-5PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 18.432 kbit | 18 | 1KX18 | 3.3 V | 5 ns | 133.3 MHz | 7.5 ns | OTHER FIFO | IT CAN ALSO BE CONFIGURED AS 2K X 9; RET... more | 9 | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | QFP, QFP80,.64SQ | 80 | compliant | EAR99 | 8542.32.00.71 | ||
![]() |
IDT72V233L7-5PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 18 | 1KX18 | 3.3 V | 5 ns | 133.3 MHz | 7.5 ns | OTHER FIFO | IT CAN ALSO BE CONFIGURED AS 2K X 9; RET... more | 9 | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-80 | 80 | not_compliant | EAR99 | 8542.32.00.71 |