Filter Your Search
1 - 5 of 5 results
|
IDT72V235L10TFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 36.864 kbit | 18 | 2KX18 | 3.3 V | 6.5 ns | 10 ns | EASILY EXPANDABLE IN DEPTH AND WIDTH | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 64 | compliant | EAR99 | 8542.32.00.71 | 1998-08-01 | |||||||||
|
IDT72V235L10TFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 36.864 kbit | 18 | 2KX18 | 3.3 V | 6.5 ns | 10 ns | EASILY EXPANDABLE IN DEPTH AND WIDTH | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | QFP, | 64 | compliant | EAR99 | 8542.32.00.71 | 1998-08-01 | ||||||
|
IDT72V235L10TF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 36.864 kbit | 18 | 2KX18 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | EASILY EXPANDABLE IN DEPTH AND WIDTH | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 5 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, STQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT72V235L10TF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 36.864 kbit | 18 | 2KX18 | 3.3 V | 6.5 ns | 10 ns | EASILY EXPANDABLE IN DEPTH AND WIDTH | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, STQFP-64 | 64 | compliant | EAR99 | 8542.32.00.71 | |||||||||
|
IDT72V235L10TF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 36.864 kbit | 18 | 2KX18 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | EASILY EXPANDABLE IN DEPTH AND WIDTH | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 5 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, STQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 |