Filter Your Search
1 - 6 of 6 results
![]() |
IDT72V261LA10PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 147.456 kbit | 9 | 16KX9 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 45 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | |||
![]() |
IDT72V261LA10PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 147.456 kbit | 9 | 16KX9 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 45 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT72V261LA10PFG
Renesas Electronics Corporation
|
Check for Price | Yes | End Of Life | 147.456 kbit | 9 | 16KX9 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | RETRANSMIT | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 20 mA | 55 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | GREEN, PLASTIC, TQFP-64 | compliant | Renesas Electronics | |||||||
![]() |
IDT72V261LA10PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 147.456 kbit | 9 | 16KX9 | 3.3 V | 6.5 ns | 10 ns | RETRANSMIT; AUTO POWER DOWN | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, | 64 | compliant | EAR99 | 8542.32.00.71 | ||||||||
![]() |
IDT72V261LA10PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 147.456 kbit | 9 | 16KX9 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | RETRANSMIT | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 20 mA | 55 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | GREEN, PLASTIC, TQFP-64 | 64 | compliant | EAR99 | 8542.32.00.71 | |||
![]() |
IDT72V261LA10PF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 147.456 kbit | 9 | 16KX9 | 3.3 V | 6.5 ns | 10 ns | RETRANSMIT; AUTO POWER DOWN | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-64 | 64 | compliant | EAR99 | 8542.32.00.71 |