Filter Your Search
1 - 5 of 5 results
|
IDT72V265LA10TFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 294.912 kbit | 18 | 16KX18 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | RETRANSMIT | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 20 mA | 55 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | EAR99 | 8542.32.00.71 | 1994-01-01 | ||
|
IDT72V265LA10TFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 294.912 kbit | 18 | 16KX18 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | RETRANSMIT | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 20 mA | 55 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | EAR99 | 8542.32.00.71 | 1994-01-01 | ||
|
IDT72V265LA10TF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 294.912 kbit | 18 | 16KX18 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | RETRANSMIT | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 50 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | SLIM, TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT72V265LA10TF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 294.912 kbit | 18 | 16KX18 | 3.3 V | 6.5 ns | 10 ns | OTHER FIFO | RETRANSMIT | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 55 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | STQFP-64 | 64 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
IDT72V265LA10TF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 294.912 kbit | 18 | 16KX18 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | RETRANSMIT | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 50 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | SLIM, TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 |