Filter Your Search
1 - 2 of 2 results
|
IDT72V3634L15PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 18.432 kbit | 36 | 512X36 | 3.3 V | 10 ns | 15 ns | PORTB:36 OR 18 OR 9; MAILBOX; AUTO POWER DOWN | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | compliant | EAR99 | 8542.32.00.71 | ||
|
IDT72V3634L15PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 18.432 kbit | 36 | 512X36 | 3.3 V | 10 ns | 15 ns | PORTB:36 OR 18 OR 9; MAILBOX; AUTO POWER DOWN | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | compliant | EAR99 | 8542.32.00.71 |