Filter Your Search
1 - 10 of 17 results
|
IDT72V3662L10PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 147.456 kbit | 36 | 4KX36 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | BI-DIRECTIONAL FIFO | MAIL BOX BYPASS REGISTER | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 1 mA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 4 | 70 °C | 240 | 30 | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.63SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-120 | 120 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
IDT72V3662L10PQF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 147.456 kbit | 36 | 4KX36 | 3.3 V | 6.5 ns | 10 ns | MAIL BOX BYPASS REGISTER | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 3 | 70 °C | 132 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | QFP, | 132 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
IDT72V3662L20PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 147.456 kbit | 36 | 4KX36 | 3.3 V | 12 ns | 20 ns | MAIL BOX BYPASS REGISTER | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 4 | 70 °C | 240 | 30 | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 120 | not_compliant | EAR99 | 8542.32.00.71 | ||||||
|
IDT72V3662L15PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 147.456 kbit | 36 | 4KX36 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | BI-DIRECTIONAL FIFO | MAIL BOX BYPASS REGISTER | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 1 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 4 | 70 °C | 240 | 30 | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.63SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-120 | 120 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
IDT72V3662L15PQF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 147.456 kbit | 36 | 4KX36 | 3.3 V | 10 ns | 15 ns | MAIL BOX BYPASS REGISTER | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 3 | 70 °C | 132 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | QFP, | 132 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
IDT72V3662L15PF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 147.456 kbit | 36 | 4KX36 | 3.3 V | 10 ns | 15 ns | MAIL BOX BYPASS REGISTER | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 4 | 70 °C | 240 | 30 | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-120 | 120 | not_compliant | EAR99 | 8542.32.00.71 | ||||||
|
IDT72V3662L10PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 147.456 kbit | 36 | 4KX36 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | BI-DIRECTIONAL FIFO | MAIL BOX BYPASS REGISTER | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 1 mA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 4 | 70 °C | 240 | 30 | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.63SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-120 | 120 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
IDT72V3662L15PQFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 147.456 kbit | 36 | 4KX36 | 3.3 V | 10 ns | 15 ns | MAIL BOX BYPASS REGISTER | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e3 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | YES | MATTE TIN | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | GREEN, PLASTIC, QFP-132 | 132 | compliant | EAR99 | 8542.32.00.71 | |||||||||
|
IDT72V3662L10PQFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 147.456 kbit | 36 | 4KX36 | 3.3 V | 6.5 ns | 10 ns | MAIL BOX BYPASS REGISTER | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e3 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | YES | MATTE TIN | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | GREEN, PLASTIC, QFP-132 | 132 | compliant | EAR99 | 8542.32.00.71 | |||||||||
|
IDT72V3662L20PQF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 147.456 kbit | 36 | 4KX36 | 3.3 V | 12 ns | 20 ns | MAIL BOX BYPASS REGISTER | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 3 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | BQFP, | 132 | compliant | EAR99 | 8542.32.00.71 |