Filter Your Search
1 - 1 of 1 results
|
IDT72V3693L10PF8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 1.1796 Mbit | 36 | 32KX36 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | 1 | 32000 | 32.768 k | SYNCHRONOUS | YES | PARALLEL | 5 mA | 400 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | not_compliant | EAR99 | 8542.32.00.71 |