Filter Your Search
1 - 10 of 33 results
|
IDT72V851L20PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 73.728 kbit | 9 | 8KX9 | 3.3 V | 12 ns | 50 MHz | 20 ns | OTHER FIFO | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 40 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
IDT72V851L20PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 73.728 kbit | 9 | 8KX9 | 3.3 V | 12 ns | 50 MHz | 20 ns | BI-DIRECTIONAL FIFO | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 40 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP64,.63SQ,32 | 64 | compliant | EAR99 | 8542.32.00.71 | |||
|
IDT72V851L10TF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 73.728 kbit | 9 | 8KX9 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 40 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, SLIM, TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
IDT72V851L10PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 73.728 kbit | 9 | 8KX9 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 40 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
IDT72V851L15TFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 73.728 kbit | 9 | 8KX9 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 40 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, SLIM, TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
IDT72V851L20TF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 73.728 kbit | 9 | 8KX9 | 3.3 V | 12 ns | 20 ns | OTHER FIFO | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 40 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, SLIM, TQFP-64 | 64 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
IDT72V851L10PF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 73.728 kbit | 9 | 8KX9 | 3.3 V | 6.5 ns | 10 ns | OTHER FIFO | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 40 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-64 | 64 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
IDT72V851L15TF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 73.728 kbit | 9 | 8KX9 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 40 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, SLIM, TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
IDT72V851L15TF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 73.728 kbit | 9 | 8KX9 | 3.3 V | 10 ns | 15 ns | OTHER FIFO | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 40 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, SLIM, TQFP-64 | 64 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
IDT72V851L20TFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 73.728 kbit | 9 | 8KX9 | 3.3 V | 12 ns | 50 MHz | 20 ns | BI-DIRECTIONAL FIFO | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 40 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | GREEN, PLASTIC, STQFP-64 | 64 | unknown | EAR99 | 8542.32.00.71 |