Filter Your Search
1 - 1 of 1 results
|
IDT7M1014S15G
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 147.456 kbit | 36 | 4KX36 | 5 V | 15 ns | MULTI-PORT SRAM MODULE | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1.04 mA | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | S-CPGA-P142 | Not Qualified | e0 | 70 °C | 142 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA142,13X13 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 6.223 mm | 34.036 mm | 34.036 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | CERAMIC, PGA-142 | 142 | not_compliant | EAR99 | 8542.32.00.41 |