Filter Your Search
1 - 1 of 1 results
|
IDT7M207S50CB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 294.912 kbit | 9 | 32KX9 | 5 V | 50 ns | 15.4 MHz | 65 ns | OTHER FIFO | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 48 mA | 720 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDMA-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | UNSPECIFIED | DIP | DIP28,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.71 |