Filter Your Search
1 - 1 of 1 results
|
IDT7MB4067S35P
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 5 V | 35 ns | SRAM MODULE | TTL COMPATIBLE INPUTS/OUTPUTS | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 80 mA | 4.5 V | 480 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T60 | Not Qualified | e0 | 70 °C | 60 | PLASTIC/EPOXY | DIP | DIP60,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.271 mm | 76.2 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 3.000 X 0.600 INCH, 0.365 INCH HEIGHT, PLASTIC, DIP-60 | 60 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |