Filter Your Search
1 - 10 of 13 results
|
IEEE-1394S-6-L
Ratioplast Electronics
|
Check for Price | Yes | Contact Manufacturer | 6 | 2.0066 mm | 2 | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | STRAIGHT | USB CONNECTOR | NO | 1 | POLARIZED HOUSING | e3 | UL | SOLDERABLE RETENTION CLIPS | Tin (Sn) | BRASS | YES | LOCKING | ONE | STAGGERED | 2.4892 mm | 30u inch | NICKEL | SOLDER | 0.343 inch | 0.583 inch | 0.551 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.30 | |||||||||||
|
IEEE1394-0840AGT-006PU
MPE-Garry GmbH
|
Check for Price | Contact Manufacturer | 6 | 2.0066 mm | 2 | 500 mA | MALE | BOARD | POLYETHYLENE | RIGHT ANGLE | USB CONNECTOR | 500VAC V | 1 | POLARIZED HOUSING | UL | -55 °C | 105 °C | POLARIZATION POST | RECEPTACLE | PHOSPHOR BRONZE | ONE | STAGGERED | SOLDER | 0.331 inch | 0.654 inch | 0.531 inch | 0.124 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
IEEE-1394R-6-L
Ratioplast Electronics
|
Check for Price | Contact Manufacturer | 6 | 2.0066 mm | 2 | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | BRASS | RIGHT ANGLE | USB CONNECTOR | BLACK HOUSING | NO | 1 | POLARIZED HOUSING | SOLDER HOLDING POSTS | RECEPTACLE | BRASS | USB SER A FLAT | YES | LOCKING | ONE | STAGGERED | 2.0066 mm | NICKEL | SOLDER | 0.343 inch | 0.654 inch | 0.124 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||
|
IEEE1394-1385AGT-006U
MPE-Garry GmbH
|
Check for Price | Contact Manufacturer | 6 | 2.9972 mm | 3 | 500 mA | MALE | BOARD | POLYETHYLENE | RIGHT ANGLE | USB CONNECTOR | 500VAC V | 1 | POLARIZED HOUSING | UL | -55 °C | 105 °C | POLARIZATION POST | RECEPTACLE | PHOSPHOR BRONZE | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.35 inch | 0.709 inch | 0.545 inch | 0.13 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
IEEE-1394MR-6-U
Ratioplast Electronics
|
Check for Price | Yes | Contact Manufacturer | 6 | 508 µm | 1 | FEMALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | RIGHT ANGLE | USB CONNECTOR | NO | 1 | POLARIZED HOUSING | e3 | UL | LOCATING POSTS | Tin (Sn) | BRASS | YES | LOCKING | ONE | RECTANGULAR | 30u inch | NICKEL | SURFACE MOUNT | 0.317 inch | 0.638 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||
|
IEEE-1394MR-4-U
Ratioplast Electronics
|
Check for Price | Yes | Contact Manufacturer | 4 | 787.4 µm | 1 | FEMALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | RIGHT ANGLE | USB CONNECTOR | NO | 1 | POLARIZED HOUSING | e3 | UL | LOCATING POSTS | Tin (Sn) | PHOSPHOR BRONZE | YES | LOCKING | ONE | RECTANGULAR | 30u inch | NICKEL | SURFACE MOUNT | 0.232 inch | 0.472 inch | 0.319 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.30 | |||||||||||||
|
IEEE-1394U-6-L
Ratioplast Electronics
|
Check for Price | Yes | Contact Manufacturer | 6 | 2.0066 mm | 2 | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | RIGHT ANGLE | USB CONNECTOR | NO | 1 | POLARIZED HOUSING | e3 | UL | LOCATING POSTS | TIN | BRASS | YES | LOCKING | ONE | STAGGERED | 2.9972 mm | 30u inch | NICKEL | SOLDER | 0.545 inch | 0.709 inch | 0.126 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.30 | |||||||||||
|
IEEE-1394R-4S-U
Ratioplast Electronics
|
Check for Price | Yes | Contact Manufacturer | 4 | 1.6002 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | RIGHT ANGLE | USB CONNECTOR | NO | 1 | POLARIZED HOUSING | e3 | UL | LOCATING POSTS | Tin (Sn) | PHOSPHOR BRONZE | YES | LOCKING | ONE | STAGGERED | 1.1938 mm | 30u inch | NICKEL | SOLDER | 0.232 inch | 0.472 inch | 0.319 inch | 0.091 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.30 | |||||||||||
|
IEEE-1394R-4L1-U
Ratioplast Electronics
|
Check for Price | Yes | Contact Manufacturer | 4 | 1.6002 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | RIGHT ANGLE | USB CONNECTOR | NO | 1 | POLARIZED HOUSING | e3 | UL | LOCATING POSTS | Tin (Sn) | PHOSPHOR BRONZE | YES | LOCKING | ONE | STAGGERED | 2.0066 mm | 30u inch | NICKEL | SOLDER | 0.232 inch | 0.472 inch | 0.319 inch | 0.091 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.30 | |||||||||||
|
IEEE1394-0840PGT-006PU
MPE-Garry GmbH
|
Check for Price | Contact Manufacturer | 6 | 990.6 µm | 1 | 500 mA | MALE | BOARD | POLYETHYLENE | RIGHT ANGLE | USB CONNECTOR | 500VAC V | 1 | POLARIZED HOUSING | UL | -55 °C | 105 °C | POLARIZATION POST | RECEPTACLE | PHOSPHOR BRONZE | ONE | RECTANGULAR | SURFACE MOUNT | 0.331 inch | 0.654 inch | 0.531 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.30 | MPE-Garry |