Filter Your Search
1 - 1 of 1 results
|
IF23010A-P091ST-AF
Foxconn
|
Check for Price | Active | 10 | 5 | 2 mm | 5 | 2.75 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.5 N | 0.3 N | NO | NO | NO | IEC; UL | 94V-0 | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | IVORY | 0.078 inch | 0.078 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | PRESS FIT | 0.471 inch | 0.669 inch | 0.7 inch | 0.169 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 |