Filter Your Search
1 - 2 of 2 results
|
IHER801
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 8 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 1 | 150 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | TO-220AC | PLASTIC, ITO-220A, 2 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | |||
|
IHER801R
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 8 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW NOISE | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 1 | 150 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | TO-220AC | ITO-220A, 2 PIN | 3 | compliant | EAR99 | 8541.10.00.80 |