Filter Your Search
1 - 2 of 2 results
|
IL-S-3S-S2C2-S
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 3 | 1 | 20 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE | SN | BOARD CONNECTOR | WITH LOW PROFILE | 1000VAC V | NO | 0.039 inch | 100 MΩ | POLARIZED HOUSING | 24 AWG | 28 AWG | UL | -40 °C | 85 °C | PLUG | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BROWN | 0.079 inch | NO | LOCKING | ONE | CRIMP | 0.177 inch | 0.228 inch | 0.299 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
IL-S-3S-S2C2
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 3 | 1 | FEMALE | CABLE | TIN | BOARD CONNECTOR | COMPATIBLE CONTACT: IL-S-C2-10000 | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Tin (Sn) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown |