Filter Your Search
1 - 4 of 4 results
|
IL410-X016
Vishay Intertechnologies
|
$1.5994 | Yes | Active | 60 mA | 300 mA | 5.3 kV | 2 mA | HIGH SENSITIVITY, UL APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-6 | unknown | Trigger Device Outputs | Vishay | |||
|
IL410-X016
Siemens
|
Check for Price | Transferred | 60 mA | 300 mA | 5.3 kV | 2 mA | HIGH SENSITIVITY, UL APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 100 °C | -55 °C | 1 | SIEMENS A G | DIP-6 | unknown | Trigger Device Outputs | 8541.40.80.00 | ||||||
|
IL410-X016
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 60 mA | 300 mA | 5.3 kV | 2 mA | UL RECOGNIZED, VDE RECOGNIZED, HIGH SENSITIVITY | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | 0.400 INCH, ROHS COMPLIANT, DIP-6 | unknown | Trigger Device Outputs | Vishay | 8541.40.80.00 | ||
|
IL410-X016
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 300 mA | 5.3 kV | 2 mA | HIGH SENSITIVITY, UL APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-6 | unknown | Trigger Device Outputs | 8541.40.80.00 |