Filter Your Search
1 - 3 of 3 results
|
IL4116-X001
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 300 mA | 5.3 kV | 700 µA | VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||
|
IL4116-X001
Siemens
|
Check for Price | Transferred | 60 mA | 300 mA | 5.3 kV | 700 µA | HIGH SENSITIVITY, UL APPROVED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 100 °C | -55 °C | 1 | SIEMENS A G | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||
|
IL4116-X001
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 60 mA | 300 mA | 5.3 kV | 700 µA | UL APPROVED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs |