Filter Your Search
1 - 10 of 24 results
|
IL4116-X007
Vishay Intertechnologies
|
$1.0000 | Yes | Yes | Active | 60 mA | 300 mA | 5.3 kV | 700 µA | HIGH SENSITIVITY, UL APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-6 | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | Vishay | |||||||||
|
IL4116-X007T
Vishay Intertechnologies
|
$2.8100 | Yes | Active | 60 mA | 300 mA | 5.3 kV | 1 mA | HIGH SENSITIVITY, UL RECOGNIZED, WITH SNUBBER CIRCUIT | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | Trigger Device Outputs | ||||||||||||||
|
IL4116-X006
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 300 mA | 5.3 kV | 700 µA | HIGH SENSITIVITY, UL APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||
|
IL4116-X001
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 300 mA | 5.3 kV | 700 µA | VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||
|
IL4116-X019
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 60 mA | YES | SURFACE MOUNT | 300 mA | 3 V | 5.3 kV | 700 µA | 3 A | UL APPROVED, VDE APPROVED | SINGLE | 1.3 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 10 µA | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||||
|
IL4116-X006
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 60 mA | 300 mA | 5.3 kV | 700 µA | HIGH SENSITIVITY, UL APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-6 | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||||||||||
|
IL4116-X016
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 60 mA | 300 mA | 5.3 kV | 700 µA | UL APPROVED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | 0.400 INCH, ROHS COMPLIANT, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||
|
IL4116-X007
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 300 mA | 5.3 kV | 700 µA | HIGH SENSITIVITY, UL APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||
|
IL4116-X006
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 60 mA | 300 mA | 5.3 kV | 700 µA | UL APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | 0.400 INCH, ROHS COMPLIANT, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||
|
IL4116-X001
Siemens
|
Check for Price | Transferred | 60 mA | 300 mA | 5.3 kV | 700 µA | HIGH SENSITIVITY, UL APPROVED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 100 °C | -55 °C | 1 | SIEMENS A G | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs |