Filter Your Search
1 - 6 of 6 results
|
ILD213T
Vishay Intertechnologies
|
$0.4414 | Yes | Yes | Active | 30 mA | 1.55 V | YES | SURFACE MOUNT | 4 kV | IEC-60747-5-5, UL RECOGNIZED | 70 V | SEPARATE, 2 CHANNELS | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 125 mW | e3 | 100 °C | -55 °C | 2 | TR | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | |||
|
ILD213T
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 30 mA | 1.55 V | YES | SURFACE MOUNT | 3 kV | SEPARATE, 2 CHANNELS | 100 % | TRANSISTOR OUTPUT OPTOCOUPLER | 250 mW | e0 | 100 °C | -55 °C | 2 | TR | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | SOIC-8 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
ILD213T
Siemens
|
Check for Price | Yes | Transferred | 30 mA | YES | SURFACE MOUNT | 2.5 kV | 100 % | 70 V | SEPARATE, 2 CHANNELS | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 2 | TR | SIEMENS A G | SOIC-8 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
ILD213T
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 30 mA | YES | SURFACE MOUNT | 4 kV | 100 % | UL APPROVED | 70 V | SEPARATE, 2 CHANNELS | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 2 | TR | Matte Tin (Sn) | VISHAY TELEFUNKEN | SOIC-8 | unknown | Transistor Outputs | Vishay | ||||||||
|
ILD213T
Vishay Dale
|
Check for Price | Yes | Transferred | 30 mA | YES | SURFACE MOUNT | 4 kV | 100 % | UL RECOGNIZED | 70 V | SEPARATE, 2 CHANNELS | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 2 | TR | VISHAY DALE | ROHS COMPLIANT, SOIC-8 | unknown | 8541.40.80.00 | Transistor Outputs | Vishay | |||||||||
|
ILD213T
Infineon Technologies AG
|
Check for Price | No | Transferred | 30 mA | 1.55 V | YES | SURFACE MOUNT | 3 kV | 100 % | UL RECOGNIZED | 70 V | SEPARATE, 2 CHANNELS | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 2 | TR | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | SOIC-8 | compliant | 8541.40.80.00 | Transistor Outputs |