Filter Your Search
1 - 10 of 12 results
|
IMBD4448-HE3-08
Vishay Intertechnologies
|
Check for Price | Yes | Yes | End Of Life | 150 mA | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 500 mA | 1 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | UNSPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | Vishay | |||||||||
|
IMBD4448-G3-08
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 mA | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-G3 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | GREEN PACKAGE-3 | 3 | unknown | EAR99 | 8541.10.00.70 | Vishay | |||||||||||||
|
IMBD4448-G3-18
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 mA | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-G3 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | GREEN PACKAGE-3 | 3 | unknown | EAR99 | 8541.10.00.70 | Vishay | |||||||||||||
|
IMBD4448-E3-18
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 150 mA | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 500 mA | 1 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | UNSPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | Vishay | ||||||||||
|
IMBD4448/E8
Vishay Semiconductors
|
Check for Price | No | Transferred | 150 mA | 720 mV | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | FAST SWITCHING | 500 mA | 1 | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | GENERAL SEMICONDUCTOR INC | unknown | |||||||||||||||
|
IMBD4448/E9
Vishay Semiconductors
|
Check for Price | No | Transferred | 150 mA | 720 mV | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | FAST SWITCHING | 500 mA | 1 | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | GENERAL SEMICONDUCTOR INC | unknown | |||||||||||||||
|
IMBD4448/E8
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 mA | 720 mV | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 500 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | PLASTIC PACKAGE-3 | compliant | ||||||||||||||
|
IMBD4448-E3-08
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 150 mA | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 500 mA | 1 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | UNSPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | Vishay | ||||||||||
|
IMBD4448-7
Diodes Incorporated
|
Check for Price | Obsolete | 1 V | 4 ns | 2.5 µA | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | Not Qualified | R-PDSO-G3 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIODES INC | R-PDSO-G3 | unknown | EAR99 | ||||||||||||||||||||
|
IMBD4448
Diodes Incorporated
|
Check for Price | No | Obsolete | 150 mA | 1 V | 4 ns | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | DIODES INC | unknown | EAR99 |