Parametric results for: IMISC466P under Clock Generators

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: imisc466p
Select parts from the table below to compare.
Compare
Compare
package
IMISC466PB
Cypress Semiconductor
Check for Price No Transferred 14.318 MHz 80 MHz NO 5 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ICC SPECIFIED @ 50MHZ 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.93 mm 7.62 mm 19.05 mm DIP DIP-14 14 EAR99 8542.39.00.60
package
IMISC466P
Cypress Semiconductor
Check for Price No Obsolete 14.318 MHz 80 MHz NO 5 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.93 mm 7.62 mm 19.05 mm DIP SKINNY, PLASTIC, DIP-14 14 EAR99 8542.39.00.60