Filter Your Search
1 - 10 of 13 results
|
IMN10T108
ROHM Semiconductor
|
$0.1952 | Yes | Yes | Active | 100 mA | 1.2 V | 4 ns | 100 nA | 300 mW | SILICON | RECTIFIER DIODE | SEPARATE, 3 ELEMENTS | YES | 80 V | 3 | GENERAL PURPOSE | 4 A | 70 V | Not Qualified | R-PDSO-G6 | e1 | 150 °C | 260 | 10 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | SC-74 | SC-74, 6 PIN | 6 | compliant | EAR99 | 8541.10.00.70 | 1993-01-01 | ROHM Semiconductor | ||||||
|
IMN10FHT108
ROHM Semiconductor
|
$0.3369 | Yes | Active | 100 mA | 1.2 V | 4 ns | 100 nA | 300 mW | SILICON | RECTIFIER DIODE | SEPARATE, 3 ELEMENTS | YES | 80 V | 3 | HIGH RELIABILITY | GENERAL PURPOSE | 70 V | R-PDSO-G6 | e1 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | R-PDSO-G6 | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | |||||||||
|
IMN10FH
ROHM Semiconductor
|
Check for Price | Yes | Active | 100 mA | 4 ns | 300 mW | SILICON | RECTIFIER DIODE | SEPARATE, 3 ELEMENTS | YES | 80 V | 3 | HIGH RELIABILITY | GENERAL PURPOSE | R-PDSO-G6 | AEC-Q101 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | R-PDSO-G6 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
S-LIMN10T3G
LRC Leshan Radio Co Ltd
|
Check for Price | Active | 100 mA | 4 ns | 300 mW | SILICON | RECTIFIER DIODE | SEPARATE, 3 ELEMENTS | YES | 80 V | 3 | GENERAL PURPOSE | R-PDSO-G6 | AEC-Q101 | 150 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | R-PDSO-G6 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||||
|
LIMN10T1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 1.2 V | 4 ns | 100 nA | 300 mW | SILICON | RECTIFIER DIODE | YES | 80 V | GENERAL PURPOSE | 70 V | 150 °C | -55 °C | LESHAN RADIO CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||
|
LIMN10T3G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 1.2 V | 4 ns | 100 nA | 300 mW | SILICON | RECTIFIER DIODE | YES | 80 V | GENERAL PURPOSE | 70 V | 150 °C | -55 °C | LESHAN RADIO CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||
|
IMN10
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 100 mA | 1.2 V | 4 ns | 100 nA | 300 mW | SILICON | RECTIFIER DIODE | SEPARATE, 3 ELEMENTS | YES | 80 V | 3 | HIGH RELIABILITY | GENERAL PURPOSE | 70 V | Not Qualified | R-PDSO-G6 | e1 | 1 | 150 °C | -55 °C | 260 | 10 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | SC-74 | SMD6, SC-74, 6 PIN | 6 | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | |||||
|
S-LIMN10T1G
LRC Leshan Radio Co Ltd
|
Check for Price | Active | 100 mA | 4 ns | 300 mW | SILICON | RECTIFIER DIODE | SEPARATE, 3 ELEMENTS | YES | 80 V | 3 | GENERAL PURPOSE | R-PDSO-G6 | AEC-Q101 | 150 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | R-PDSO-G6 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||||
|
IMN10T-108
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 100 mA | 1.2 V | 4 ns | 100 nA | 300 mW | SILICON | RECTIFIER DIODE | SEPARATE, 3 ELEMENTS | YES | 80 V | 3 | 500 mA | Not Qualified | R-PDSO-G6 | e1 | NOT SPECIFIED | 125 °C | -25 °C | 260 | 10 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN SILVER COPPER | GULL WING | DUAL | ROHM CO LTD | R-PDSO-G6 | 6 | compliant | |||||||||||
|
IMN10T109
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 100 mA | 4 ns | 300 mW | SILICON | RECTIFIER DIODE | SEPARATE, 3 ELEMENTS | YES | 3 | GENERAL PURPOSE | Not Qualified | R-PDSO-G6 | e1 | 150 °C | 260 | 10 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 |