Filter Your Search
1 - 3 of 3 results
|
IMS1600E-25
STMicroelectronics
|
Check for Price | No | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 25 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 14 mA | 4.5 V | 77 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 15.418 mm | 7.62 mm | STMICROELECTRONICS | SOJ | SOJ, SOJ24,.34 | 24 | not_compliant | EAR99 | 8542.32.00.41 | ||
|
IMS1600E-25S
STMicroelectronics
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 25 ns | STANDARD SRAM | SEPARATE | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 14 mA | 4.5 V | 77 µA | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.41 | ||||||||||||||
|
IMS1600E-25
Inmos Corporation
|
Check for Price | No | Transferred | 65.536 kbit | 1 | 64KX1 | 5 V | 25 ns | STANDARD SRAM | SEPARATE | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 14 mA | 4.5 V | 77 µA | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | INMOS | unknown | EAR99 | 8542.32.00.41 |