Filter Your Search
1 - 3 of 3 results
|
IMS1800E-25S
STMicroelectronics
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 25 ns | STANDARD SRAM | SEPARATE | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 120 µA | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.41 | ||||||||||||||
![]() |
IMS1800E-25
STMicroelectronics
|
Check for Price | No | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 25 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 10 mA | 4.5 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 15.418 mm | 7.62 mm | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.41 | SOJ | 0.300 INCH, PLASTIC, SOJ-24 | 24 | ||
|
IMS1800E25
Inmos Corporation
|
Check for Price | Obsolete | INMOS | unknown | EAR99 | 8542.32.00.41 | , |