Parametric results for: INTERFACE under Other Interface ICs

Filter Your Search

1 - 10 of 7,440 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Interface IC Type: INTERFACE CIRCUIT,Interface ICs
Select parts from the table below to compare.
Compare
Compare
BB-485PTBR
Advantech Co Ltd
$0.2073 Yes Active INTERFACE CIRCUIT 8542.39.00.01
package
TCA9802DGKR
Texas Instruments
$0.3532 Yes Yes Active 1.8 V INTERFACE CIRCUIT BICMOS ALSO HAVE 1.65 MIN INPUT 1 3.6 V 800 mV 3.6 V 1.65 V YES AUTOMOTIVE S-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm 8542.39.00.90 EAR99 2017-03-08
CDM10VD4XTSA1
Infineon Technologies AG
$0.3993 Yes End Of Life INTERFACE CIRCUIT 1 25 V 11 V YES INDUSTRIAL R-PDSO-G6 1 105 °C -40 °C 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm 8542.39.00.90 EAR99 SOT-23, 6 PIN
package
TCA9802DGKT
Texas Instruments
$0.4067 Yes Yes Active 1.8 V INTERFACE CIRCUIT BICMOS 1 3.6 V 800 mV 3.6 V 1.65 V YES AUTOMOTIVE S-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm 8542.39.00.90 EAR99 2017-03-08
package
ISO1211DR
Texas Instruments
$0.4089 Yes Yes Active 2.5 V INTERFACE CIRCUIT 1 1 60 V 2.25 V YES R-PDSO-G8 e4 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.905 mm 1.75 mm 3.895 mm 8542.39.00.90 EAR99 2017-07-02
package
NCN8025AMNTXG
onsemi
$0.4192 Yes Yes Active 3.3 V INTERFACE CIRCUIT 1 5.5 V 2.7 V YES S-PQCC-N24 e3 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm 8542.39.00.01 QFN-24 QFN24, 4x4, 0.5P 24 485L-01
CDM10V2XTSA1
Infineon Technologies AG
$0.4261 Yes End Of Life INTERFACE CIRCUIT 1 25 V 11 V YES INDUSTRIAL R-PDSO-G6 1 105 °C -40 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm 8542.39.00.90 EAR99 SOT-23, 6 PIN
CDM10V4XTSA1
Infineon Technologies AG
$0.4261 Yes End Of Life INTERFACE CIRCUIT 1 25 V 11 V YES INDUSTRIAL R-PDSO-G6 e3 1 105 °C -40 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm 8542.39.00.90 EAR99 SOT-23, 6 PIN
CDM10VD2XTSA1
Infineon Technologies AG
$0.4331 Yes End Of Life INTERFACE CIRCUIT 1 25 V 11 V YES INDUSTRIAL R-PDSO-G6 e3 1 105 °C -40 °C 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm 8542.39.00.90 EAR99 SOT-23, 6 PIN
CDM10VDXTSA1
Infineon Technologies AG
$0.4339 Yes Active INTERFACE CIRCUIT 1 25 V 11 V YES INDUSTRIAL R-PDSO-G6 e3 1 105 °C -40 °C 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm 8542.39.00 EAR99 SOT-23, 6 PIN