Filter Your Search
1 - 10 of 16 results
|
DC522
Intronics Incorporated
|
Check for Price | Contact Manufacturer | NO | 12 V | 150 mA | 26.4 V | 21.6 V | COMMERCIAL EXTENDED | R-PDIP-T23 | Not Qualified | 71 °C | -25 °C | 23 | PLASTIC/EPOXY | DIP | DIP23/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTRONICS INC | DIP, DIP23/24,.6 | unknown | 8542.39.00.01 | |||
|
DC506
Intronics Incorporated
|
Check for Price | Yes | Contact Manufacturer | NO | 9 V | 200 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T23 | Not Qualified | 71 °C | -25 °C | 23 | PLASTIC/EPOXY | DIP | DIP23/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTRONICS INC | DIP, DIP23/24,.6 | unknown | 8542.39.00.01 | ||
|
DC521
Intronics Incorporated
|
Check for Price | Contact Manufacturer | NO | 5 V | 360 mA | 26.4 V | 21.6 V | COMMERCIAL EXTENDED | R-PDIP-T23 | Not Qualified | 71 °C | -25 °C | 23 | PLASTIC/EPOXY | DIP | DIP23/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTRONICS INC | DIP, DIP23/24,.6 | unknown | 8542.39.00.01 | |||
|
DC518
Intronics Incorporated
|
Check for Price | Contact Manufacturer | NO | 12 V | 75 mA | 13.2 V | 10.8 V | COMMERCIAL EXTENDED | R-PDIP-T23 | Not Qualified | 71 °C | -25 °C | 23 | PLASTIC/EPOXY | DIP | DIP23/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTRONICS INC | DIP, DIP23/24,.6 | unknown | 8542.39.00.01 | |||
|
DC519
Intronics Incorporated
|
Check for Price | Contact Manufacturer | NO | 15 V | 60 mA | 13.2 V | 10.8 V | COMMERCIAL EXTENDED | R-PDIP-T23 | Not Qualified | 71 °C | -25 °C | 23 | PLASTIC/EPOXY | DIP | DIP23/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTRONICS INC | DIP, DIP23/24,.6 | unknown | 8542.39.00.01 | |||
|
DC523
Intronics Incorporated
|
Check for Price | Contact Manufacturer | NO | 15 V | 120 mA | 26.4 V | 21.6 V | COMMERCIAL EXTENDED | R-PDIP-T23 | Not Qualified | 71 °C | -25 °C | 23 | PLASTIC/EPOXY | DIP | DIP23/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTRONICS INC | DIP, DIP23/24,.6 | unknown | 8542.39.00.01 | |||
|
DC511
Intronics Incorporated
|
Check for Price | Contact Manufacturer | NO | 5 V | 360 mA | 13.2 V | 10.8 V | COMMERCIAL EXTENDED | R-PDIP-T23 | Not Qualified | 71 °C | -25 °C | 23 | PLASTIC/EPOXY | DIP | DIP23/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTRONICS INC | DIP, DIP23/24,.6 | unknown | 8542.39.00.01 | |||
|
DC528
Intronics Incorporated
|
Check for Price | Contact Manufacturer | NO | 12 V | 75 mA | 26.4 V | 21.6 V | COMMERCIAL EXTENDED | R-PDIP-T23 | Not Qualified | 71 °C | -25 °C | 23 | PLASTIC/EPOXY | DIP | DIP23/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTRONICS INC | DIP, DIP23/24,.6 | unknown | 8542.39.00.01 | |||
|
DC509
Intronics Incorporated
|
Check for Price | Contact Manufacturer | NO | 15 V | 60 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T23 | Not Qualified | 71 °C | -25 °C | 23 | PLASTIC/EPOXY | DIP | DIP23/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTRONICS INC | DIP, DIP23/24,.6 | unknown | 8542.39.00.01 | |||
|
DC512
Intronics Incorporated
|
Check for Price | Contact Manufacturer | NO | 12 V | 150 mA | 13.2 V | 10.8 V | COMMERCIAL EXTENDED | R-PDIP-T23 | Not Qualified | 71 °C | -25 °C | 23 | PLASTIC/EPOXY | DIP | DIP23/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTRONICS INC | DIP, DIP23/24,.6 | unknown | 8542.39.00.01 |