Filter Your Search
1 - 1 of 1 results
|
IO3-210C
Amphenol Corporation
|
Check for Price | Yes | Active | 210 | 3 | 2.54 mm | 3 | 5 A | MALE | 100000 Cycles | CABLE | GLASS FILLED POLYETHYLENE | TELECOM AND DATACOM CONNECTOR | STANDARD: MIL-DTL-55302, LATCHED, POLARIZED | 750VAC V | NO | 5 GΩ | 1 | POLARIZED HOUSING | UL | 94V-0 | -65 °C | 125 °C | RECTANGULAR | RND PIN-SKT | NO | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 UNC | SCREW | GENERAL PURPOSE | CRIMP | 0.49 inch | 0.67 inch | 8.295 inch | AMPHENOL CORP | unknown |