Parametric results for: IP202 under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 11 results

All Filters
|
-
Manufacturer Part Number: ip202
Select parts from the table below to compare.
Compare
Compare
package
IP2021CPBF
International Rectifier
Check for Price Yes Obsolete YES 1 R-PBGA-N12 Not Qualified 12 PLASTIC/EPOXY LGA LCC12,.3X.4,93/65 RECTANGULAR GRID ARRAY NO LEAD 1.65 mm BOTTOM 7.65 mm 11 mm LGA 11 X 7.65 MM, LEAD FREE, LGA-12 12 EAR99 8542.39.00.60 DUAL SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 14 V 8 V 12 V 30 A 6 V PHASE-SHIFT 1 MHz
IP2022/PQ80-120U
Ubicom Inc
Check for Price Transferred 8542.31.00.30
IP2022/PQ80-120U
Qualcomm Atheros
Check for Price Transferred YES 2.5 V MICROPROCESSOR CIRCUIT CMOS 2.7 V 2.3 V INDUSTRIAL R-PQFP-G80 85 °C -40 °C 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK GULL WING 800 µm QUAD 3.123 mm 14 mm 20 mm QFP-80 8542.31.00.30
IP2022/BG80-120
Qualcomm
Check for Price Obsolete YES 2.5 V MICROPROCESSOR CIRCUIT CMOS 2.7 V 2.3 V INDUSTRIAL S-PBGA-B80 85 °C -40 °C 80 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.31 mm 9 mm 9 mm 9 X 9 MM, 0.95 MM HEIGHT, 0.80 MM PITCH, UBGA-80 8542.31.00.30
IP2022/PQ80-160
Ubicom Inc
Check for Price Obsolete 8542.31.00.30
IP2022/PQ80-120
Qualcomm
Check for Price Obsolete YES 2.5 V MICROPROCESSOR CIRCUIT CMOS 2.7 V 2.3 V INDUSTRIAL R-PQFP-G80 85 °C -40 °C 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK GULL WING 800 µm QUAD 3.4 mm 14 mm 20 mm 14 X 20 MM, 2.80 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-112, QFP-80 8542.31.00.30
IP2022/PQ80-120
Ubicom Inc
Check for Price Obsolete YES INDUSTRIAL R-PQFP-G80 Not Qualified 85 °C -40 °C 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK GULL WING 800 µm QUAD 8542.31.00.30
IP2022/PQ80-160
Qualcomm
Check for Price Obsolete YES 2.625 V MICROPROCESSOR CIRCUIT CMOS 2.7 V 2.55 V COMMERCIAL R-PQFP-G80 55 °C 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK GULL WING 800 µm QUAD 3.4 mm 14 mm 20 mm 14 X 20 MM, 2.80 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-112, QFP-80 8542.31.00.30
IP2022/BG80-120
Ubicom Inc
Check for Price Obsolete YES INDUSTRIAL S-PBGA-B80 Not Qualified 85 °C -40 °C 80 PLASTIC/EPOXY FBGA BGA80,10X10,32 SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 8542.31.00.30
IP2022/PQ80-120U
Qualcomm
Check for Price Yes Obsolete YES 2.5 V MICROPROCESSOR CIRCUIT CMOS 2.7 V 2.3 V INDUSTRIAL R-PQFP-G80 85 °C -40 °C 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK GULL WING 800 µm QUAD 3.4 mm 14 mm 20 mm 14 X 20 MM, 2.80 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MO-112, QFP-80 8542.31.00.30