Filter Your Search
1 - 4 of 4 results
|
IP4283CZ10-TBA,115
Nexperia
|
$0.3277 | Active | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW CAPACITANCE | 9 V | R-PDSO-N10 | e4 | 1 | 260 | 30 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | NEXPERIA | DFN | R-PDSO-N10 | 10 | SOT1165-1 | compliant | EAR99 | 8541.10.00.50 | Nexperia | |||||||||||||
|
IP4283CZ10-TBA,115
NXP Semiconductors
|
$0.3333 | Yes | Transferred | 8 V | 7.5 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW CAPACITANCE | 9 V | R-PDSO-N10 | e3 | 1 | 260 | 30 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | NXP SEMICONDUCTORS | DFN | R-PDSO-N10 | 10 | SOT1165-1 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
IP4283CZ10-TBA
NXP Semiconductors
|
Check for Price | Yes | Transferred | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW CAPACITANCE | 9 V | Not Qualified | R-PDSO-N10 | 1 | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | NXP SEMICONDUCTORS | SON | 2.50 X 1 MM, 0.50 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, XSON-10 | 10 | unknown | EAR99 | 8541.10.00.50 | NXP | ||||||||||||||
|
IP4283CZ10-TBA
Nexperia
|
Check for Price | Yes | Active | 9.5 V | 1 µA | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3 V | 1 | AVALANCHE | 9 V | 3 V | R-PDSO-N10 | e4 | IEC-60134; IEC-61000-4-2, 4-5 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | NEXPERIA | SOT-1165-1, DFN2510-10 | compliant | EAR99 | 8541.10.00.50 | Nexperia | 2017-02-01 |