Filter Your Search
1 - 2 of 2 results
|
IP4284CZ10-TBR,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 8 V | 7.5 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 9 V | R-PDSO-N10 | e3 | IEC-60134 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | NXP SEMICONDUCTORS | DFN | 2.50 X 1 MM, 0.50 MM HEIGHT, GREEN, ULTRA THIN, PLASTIC, XSON-10 | 10 | SOT1176-1 | compliant | EAR99 | 8542.39.00.01 | ||||
|
IP4284CZ10-TBR,115
Nexperia
|
Check for Price | Yes | Transferred | 8 V | 7.5 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 9 V | R-PDSO-N10 | e3 | IEC-60134 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | NEXPERIA | DFN | XSON10, 10 PIN | 10 | SOT1176-1 | compliant | EAR99 | 8542.39.00.01 | 2017-02-01 | Nexperia |