Filter Your Search
1 - 3 of 3 results
|
IPBT-105-H1-TM-D-GP
Samtec Inc
|
Check for Price | Yes | Yes | Active | 10 | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | RECTANGULAR POWER CONNECTOR | POWER-MATE, LATCHED, POLARIZED, SHROUDED | NO | NO | NO | e3 | NO | CSA, UL | -55 °C | 105 °C | S0P10 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.424 inch | 0.878 inch | 0.13 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||
|
IPBT-105-H1-TM-D
Samtec Inc
|
Check for Price | Yes | Yes | Obsolete | 10 | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | RECTANGULAR POWER CONNECTOR | POWER-MATE, LATCHED, POLARIZED, SHROUDED | NO | NO | NO | e3 | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | S0P10 | Matte Tin (Sn) | COPPER ALLOY | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.424 inch | 0.878 inch | 0.13 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||
|
IPBT-105-H1-TM-D-RA-K
Samtec Inc
|
Check for Price | Yes | Active | 10 | MALE | BOARD | LIQUID CRYSTAL POLYMER | BOARD CONNECTOR | RATED CURRENT(POWER): 9.3A | NO | UL | 94V-0 | -55 °C | 105 °C | SQ PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | 0.424 inch | 0.552 inch | 0.878 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | SAMTEC |