Filter Your Search
1 - 3 of 3 results
|
IPBT-105-H6-T-D-K
Samtec Inc
|
$4.2424 | Yes | Yes | Active | 10 | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | STRAIGHT | RECTANGULAR POWER CONNECTOR | POLARIZED, SHROUDED | NO | NO | NO | e3 | NO | CSA, UL | -55 °C | 105 °C | S0P10 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.424 inch | 0.878 inch | 0.13 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
IPBT-105-H6-T-D-GP
Samtec Inc
|
$4.3528 | Yes | Yes | Active | 10 | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | STRAIGHT | RECTANGULAR POWER CONNECTOR | POLARIZED, SHROUDED | NO | NO | NO | e3 | NO | CSA, UL | -55 °C | 105 °C | S0P10 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.424 inch | 0.878 inch | 0.13 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||
|
IPBT-105-H6-T-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 10 | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | RECTANGULAR POWER CONNECTOR | POWER MATE, POLARIZED, SHROUDED, LATCHED | NO | NO | NO | e3 | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | S0P10 | Matte Tin (Sn) | NOT SPECIFIED | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.424 inch | 0.878 inch | 0.13 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |