Filter Your Search
1 - 2 of 2 results
|
IPBT-108-H1-T-D-RA-K
Samtec Inc
|
$3.9730 | Yes | Yes | Active | 16 | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | POWER CONNECTOR | POLARIZED, SHROUDED | NO | NO | NO | e3 | NO | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||
|
IPBT-108-H1-T-D-RA
Samtec Inc
|
Check for Price | Yes | Yes | Obsolete | 16 | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | POLARIZED, SHROUDED | NO | NO | NO | e3 | NO | CSA, UL | -55 °C | 105 °C | PLUG | S0P16 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.424 inch | 1.373 inch | 0.147 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | SAMTEC |