Filter Your Search
1 - 10 of 45 results
|
FREQIQTCXO-251HR
C-MAC Automotive
|
Check for Price | Contact Manufacturer | 2.5 % | 1 PPM/FIRST YEAR | 5 V | HCMOS | IQTCXO-251 | YES | 40 MHz | 3.2 MHz | 5.25 V | 4.75 V | 40/60 % | 60 °C | -10 °C | THROUGH HOLE MOUNT | NO | 18.5mm x 12.0mm x 5.0mm | C-MAC MICROTECHNOLOGY | unknown | Clock | ||||||
|
FREQIQTCXO-210KS
C-MAC Automotive
|
Check for Price | Contact Manufacturer | 5 % | 1 PPM/YEAR | 15 pF | 5 V | HCMOS | IQTCXO-210 | YES | 36 MHz | 1.25 MHz | 5.25 V | 4.75 V | 40/60 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 18.3mm x 11.7mm x 4.8mm | C-MAC MICROTECHNOLOGY | unknown | Clock | |||||
|
FREQIQTCVCXO-258KX
C-MAC Automotive
|
Check for Price | Contact Manufacturer | 5 % | 1 PPM/FIRST YEAR | 5 V | CLIPPED SINE | IQTCVCXO-258 | 4.5 V | 500 mV | NO | 40 MHz | 3.2 MHz | 1 V | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 18.5mm x 12.0mm x 1.0mm | C-MAC MICROTECHNOLOGY | unknown | Sine | ||||
|
FREQIQTCVCXO-258KP
C-MAC Automotive
|
Check for Price | Contact Manufacturer | 5 % | 1 PPM/FIRST YEAR | 5 V | CLIPPED SINE | IQTCVCXO-258 | 4.5 V | 500 mV | NO | 40 MHz | 3.2 MHz | 1 V | 5.25 V | 4.75 V | 50 °C | THROUGH HOLE MOUNT | NO | 18.5mm x 12.0mm x 1.0mm | C-MAC MICROTECHNOLOGY | unknown | Sine | |||||
|
FREQIQTCXO-251KX
C-MAC Automotive
|
Check for Price | Contact Manufacturer | 5 % | 1 PPM/FIRST YEAR | 5 V | HCMOS | IQTCXO-251 | YES | 40 MHz | 3.2 MHz | 5.25 V | 4.75 V | 40/60 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 18.5mm x 12.0mm x 5.0mm | C-MAC MICROTECHNOLOGY | unknown | Clock | ||||||
|
FREQIQTCVCXO-258HR
C-MAC Automotive
|
Check for Price | Contact Manufacturer | 2.5 % | 1 PPM/FIRST YEAR | 5 V | CLIPPED SINE | IQTCVCXO-258 | 4.5 V | 500 mV | NO | 40 MHz | 3.2 MHz | 1 V | 5.25 V | 4.75 V | 60 °C | -10 °C | THROUGH HOLE MOUNT | NO | 18.5mm x 12.0mm x 1.0mm | C-MAC MICROTECHNOLOGY | unknown | Sine | ||||
|
FREQIQTCXO-210GP
C-MAC Automotive
|
Check for Price | Contact Manufacturer | 2 % | 1 PPM/YEAR | 15 pF | 5 V | HCMOS | IQTCXO-210 | YES | 36 MHz | 1.25 MHz | 5.25 V | 4.75 V | 40/60 % | 50 °C | THROUGH HOLE MOUNT | NO | 18.3mm x 11.7mm x 4.8mm | C-MAC MICROTECHNOLOGY | unknown | Clock | ||||||
|
FREQIQTCVCXO-258GR
C-MAC Automotive
|
Check for Price | Contact Manufacturer | 2 % | 1 PPM/FIRST YEAR | 5 V | CLIPPED SINE | IQTCVCXO-258 | 4.5 V | 500 mV | NO | 40 MHz | 3.2 MHz | 1 V | 5.25 V | 4.75 V | 60 °C | -10 °C | THROUGH HOLE MOUNT | NO | 18.5mm x 12.0mm x 1.0mm | C-MAC MICROTECHNOLOGY | unknown | Sine | ||||
|
FREQIQTCVCXO-258HS
C-MAC Automotive
|
Check for Price | Contact Manufacturer | 2.5 % | 1 PPM/FIRST YEAR | 5 V | CLIPPED SINE | IQTCVCXO-258 | 4.5 V | 500 mV | NO | 40 MHz | 3.2 MHz | 1 V | 5.25 V | 4.75 V | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 18.5mm x 12.0mm x 1.0mm | C-MAC MICROTECHNOLOGY | unknown | Sine | ||||
|
FREQIQTCVCXO-258KS
C-MAC Automotive
|
Check for Price | Contact Manufacturer | 5 % | 1 PPM/FIRST YEAR | 5 V | CLIPPED SINE | IQTCVCXO-258 | 4.5 V | 500 mV | NO | 40 MHz | 3.2 MHz | 1 V | 5.25 V | 4.75 V | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 18.5mm x 12.0mm x 1.0mm | C-MAC MICROTECHNOLOGY | unknown | Sine |