Filter Your Search
1 - 10 of 819 results
|
FREQ4IQXO-365AE
Rakon Limited
|
Check for Price | No | Transferred | 25 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | 8 ns | NO | 49.999 MHz | 30 MHz | 8 ns | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | RAKON LTD | unknown | Clock | ||||||||||
|
FREQ2IQXO-36CD
Rakon Limited
|
Check for Price | No | Transferred | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE ENABLE/DISABLE FUNCTION | 10 ns | NO | 15.999 MHz | 5 MHz | 10 ns | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 13.2mm x 13.2mm x 5.8mm | RAKON LTD | unknown | Clock | ||||||||
|
FREQ3IQXO-366CD
C-MAC Automotive
|
Check for Price | No | Transferred | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE ENABLE/DISABLE FUNCTION | 10 ns | NO | 29.999 MHz | 16 MHz | 10 ns | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | C-MAC MICROTECHNOLOGY | unknown | Clock | |||||||||
|
FREQ4IQXO-365CD
C-MAC Automotive
|
Check for Price | No | Transferred | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | 8 ns | NO | 49.999 MHz | 30 MHz | 8 ns | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | C-MAC MICROTECHNOLOGY | unknown | Clock | ||||||||||
|
LFFREQ4IQXO-366CE
C-MAC Automotive
|
Check for Price | Yes | Transferred | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE ENABLE/DISABLE FUNCTION | 8 ns | NO | 49.999 MHz | 30 MHz | 8 ns | 45/55 % | e2 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | C-MAC MICROTECHNOLOGY | unknown | Clock | |||||||
|
FREQ3IQXO-366CE
C-MAC Automotive
|
Check for Price | No | Transferred | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE ENABLE/DISABLE FUNCTION | 10 ns | NO | 29.999 MHz | 16 MHz | 10 ns | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | C-MAC MICROTECHNOLOGY | unknown | Clock | |||||||||
|
50.0MHZIQXO-366BF
IQD Frequency Products
|
Check for Price | Yes | Yes | Active | 50 MHz | 50 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ns | 5.25 V | 4.75 V | 40/60 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | |||||||
|
FREQ5IQXO-366AE
IQD Frequency Products
|
Check for Price | Yes | Yes | Active | 25 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 70 MHz | 50 MHz | 6 ns | 40/60 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | ||||||||
|
FREQ3IQXO-365CF
IQD Frequency Products
|
Check for Price | Yes | Yes | Obsolete | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | 10 ns | NO | 29.999 MHz | 16 MHz | 10 ns | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | |||||||||
|
LFFREQ2IQXO-36BE
IQD Frequency Products
|
Check for Price | Yes | Yes | Obsolete | 50 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE ENABLE/DISABLE FUNCTION | 10 ns | NO | 15.999 MHz | 5 MHz | 10 ns | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) - Copper (Cu) | 13.2mm x 13.2mm x 5.8mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock |