Parametric results for: IR1155STR under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ir1155str
Select parts from the table below to compare.
Compare
Compare
IR1155STRPBF
Infineon Technologies AG
$1.0693 Yes Obsolete 15 V 19 V 12 V 15 V 13 mA YES BOOST 200 kHz POWER FACTOR CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G8 e3 Not Qualified 2 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm INFINEON TECHNOLOGIES AG ROHS COMPLIANT, MS-012AA, SOIC-8 compliant EAR99 8542.39.00.01 Infineon
IR1155STRPBF
International Rectifier
Check for Price Yes Yes Transferred 15 V 19 V 12 V 15 V 13 mA YES BOOST 200 kHz POWER FACTOR CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G8 e3 Not Qualified 2 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm INTERNATIONAL RECTIFIER CORP ROHS COMPLIANT, MS-012AA, SOIC-8 compliant EAR99 8541.29.00.95 SOIC 8