Parametric results for: IRG4PC50KPBF under IGBTs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: irg4pc50kpbf
Select parts from the table below to compare.
Compare
Compare
IRG4PC50KPBF
International Rectifier
Check for Price Yes Yes Transferred 600 V 6 V 52 A N-CHANNEL NO SINGLE 3 1 LOW CONDUCTION LOSS 120 ns 20 V 200 W 200 W POWER CONTROL SILICON 430 ns 72 ns 2.2 V TO-247AC R-PSFM-T3 e3 Not Qualified 150 °C 250 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-247AC LEAD FREE, PLASTIC PACKAGE-3 3 compliant EAR99 8541.29.00.95
IRG4PC50KPBF
Infineon Technologies AG
Check for Price Yes Obsolete 600 V 6 V 52 A N-CHANNEL NO SINGLE 3 1 LOW CONDUCTION LOSS 120 ns 20 V 200 W POWER CONTROL SILICON 430 ns 72 ns TO-247AC R-PSFM-T3 e3 Not Qualified 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG LEAD FREE, PLASTIC PACKAGE-3 compliant EAR99 Infineon