Filter Your Search
1 - 10 of 33 results
|
IRG7PH44K10D-EPBF
Infineon Technologies AG
|
$3.0056 | Yes | Obsolete | 1.2 kV | 7.5 V | 70 A | N-CHANNEL | NO | 115 ns | 30 V | 320 W | 70 ns | 150 °C | INFINEON TECHNOLOGIES AG | compliant | EAR99 | |||||||||||||||||||||||||||
|
IRG7PH42UD1-EP
International Rectifier
|
$3.9844 | Yes | Transferred | 1.2 kV | 6 V | 78 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 43 ns | 30 V | 313 W | POWER CONTROL | SILICON | 460 ns | TO-247AD | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | TO-247AD | PLASTIC PACKAGE-3 | 3 | ||||||||
|
IRG7PH42UPBF
International Rectifier
|
$4.7400 | Yes | Yes | Transferred | 1.2 kV | 6 V | 90 A | N-CHANNEL | NO | 86 ns | 30 V | 385 W | 41 ns | e3 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) - with Nickel (Ni) barrier | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | ||||||||||||||||||||||
|
IRG7PH42UD1PBF
International Rectifier
|
$5.1600 | Yes | Transferred | 1.2 kV | 6 V | 78 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 43 ns | 30 V | 313 W | POWER CONTROL | SILICON | 460 ns | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | TO-247AC | FLANGE MOUNT, R-PSFM-T3 | 3 | ||||||||
|
IRG7PH42UD1MPBF
International Rectifier
|
$6.3286 | Yes | Transferred | 1.2 kV | 6 V | 85 A | N-CHANNEL | NO | 43 ns | 30 V | 313 W | 150 °C | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | ||||||||||||||||||||||||||||
|
IRG7PH46UD-EP
Infineon Technologies AG
|
$9.1112 | Yes | Obsolete | 1.2 kV | 6 V | 108 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 60 ns | 30 V | 390 W | 60 ns | POWER CONTROL | SILICON | 680 ns | 80 ns | TO-247AD | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | LEAD FREE, PLASTIC PACKAGE-3 | Infineon | |||||||
|
IRG7PH42UDPBF
Infineon Technologies AG
|
$10.6417 | Yes | Obsolete | 1.2 kV | 6 V | 85 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 86 ns | 30 V | 320 W | 41 ns | POWER CONTROL | SILICON | 444 ns | 51 ns | TO-247AC | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | LEAD FREE, PLASTIC PACKAGE-3 | Infineon | |||||||
|
IRG7PH44K10D-EPBF
International Rectifier
|
Check for Price | Yes | Transferred | 1.2 kV | 7.5 V | 70 A | N-CHANNEL | NO | 115 ns | 30 V | 320 W | 70 ns | 150 °C | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | |||||||||||||||||||||||||||
|
IRG7PH42UD2PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 1.2 kV | 6 V | 60 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 85 ns | 30 V | 321 W | POWER CONTROL | SILICON | 470 ns | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | TO-247AC | FLANGE MOUNT, R-PSFM-T3 | 3 | |||||||
|
IRG7PH46UD-EP
International Rectifier
|
Check for Price | Yes | Transferred | 1.2 kV | 6 V | 108 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 60 ns | 30 V | 390 W | 60 ns | POWER CONTROL | SILICON | 680 ns | 80 ns | TO-247AD | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | TO-247AD | LEAD FREE, PLASTIC PACKAGE-3 | 3 |