Filter Your Search
1 - 2 of 2 results
|
IRKH136-04PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 200 mA | 400 V | 300 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | UL APPROVED | 150 µs | 1000 V/us | 3 V | 50 mA | 400 V | R-PUFM-D3 | Not Qualified | 130 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D3 | compliant | ||||||
|
IRKH136/04PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 150 mA | 400 V | 300 A | SCR | SINGLE WITH BUILT-IN DIODE | 400 V | R-XUFM-X5 | Not Qualified | UL APPROVED | 260 | 40 | ISOLATED | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XUFM-X5 | compliant | 5 | EAR99 | 8541.30.00.80 |