Filter Your Search
1 - 10 of 69 results
|
IRKH136-14CM
International Rectifier
|
Check for Price | Obsolete | 135 kA | 1.4 kV | 211.95 A | SCR | SINGLE WITH BUILT-IN DIODE | 12 µs | 20 V/us | 2.8 kA | 1.4 kV | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
IRKH136-14DP
International Rectifier
|
Check for Price | Obsolete | 135 kA | 1.4 kV | 211.95 A | SCR | SINGLE WITH BUILT-IN DIODE | 18 µs | 50 V/us | 2.8 kA | 1.4 kV | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
IRKH136-14HPN
International Rectifier
|
Check for Price | Obsolete | 135 kA | 1.4 kV | 211.95 A | SCR | SINGLE WITH BUILT-IN DIODE | 18 µs | 400 V/us | 2.8 kA | 1.4 kV | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
IRKH136-14HP
International Rectifier
|
Check for Price | Obsolete | 135 kA | 1.4 kV | 211.95 A | SCR | SINGLE WITH BUILT-IN DIODE | 18 µs | 400 V/us | 2.8 kA | 1.4 kV | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
IRKH136-14DKN
International Rectifier
|
Check for Price | Obsolete | 135 kA | 1.4 kV | 211.95 A | SCR | SINGLE WITH BUILT-IN DIODE | 20 µs | 50 V/us | 2.8 kA | 1.4 kV | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
IRKH136-14PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 200 mA | 1.4 kV | 300 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | UL APPROVED | 150 µs | 1000 V/us | 3 V | 50 mA | 1.4 kV | R-PUFM-D3 | Not Qualified | 130 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D3 | compliant | ||||||
|
IRKH136-14HJN
International Rectifier
|
Check for Price | Obsolete | 135 kA | 1.4 kV | 211.95 A | SCR | SINGLE WITH BUILT-IN DIODE | 25 µs | 400 V/us | 2.8 kA | 1.4 kV | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
IRKH136-14DNN
International Rectifier
|
Check for Price | Obsolete | 135 kA | 1.4 kV | 211.95 A | SCR | SINGLE WITH BUILT-IN DIODE | 10 µs | 50 V/us | 2.8 kA | 1.4 kV | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
IRKH136-14HMN
International Rectifier
|
Check for Price | Obsolete | 135 kA | 1.4 kV | 211.95 A | SCR | SINGLE WITH BUILT-IN DIODE | 12 µs | 400 V/us | 2.8 kA | 1.4 kV | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
IRKH136-14DK
International Rectifier
|
Check for Price | Obsolete | 135 kA | 1.4 kV | 211.95 A | SCR | SINGLE WITH BUILT-IN DIODE | 20 µs | 50 V/us | 2.8 kA | 1.4 kV | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 |