Filter Your Search
1 - 10 of 69 results
|
IRKH142-16EPN
International Rectifier
|
Check for Price | Obsolete | 1.6 kV | 219.8 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | 18 µs | 100 V/us | 1.6 kV | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
IRKH142-16D25N
International Rectifier
|
Check for Price | No | Obsolete | 140 kA | 500 mA | 200 mA | 1.6 kV | 310 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 150 µs | 1000 V/us | 3 V | 4.2 kA | 50 mA | 1.6 kV | R-PUFM-D3 | Not Qualified | UL APPROVED | 125 °C | -40 °C | ISOLATED | G-GR | A-K-AK | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D3 | unknown | EAR99 | 8541.30.00.80 | |||||
|
IRKH142-16HLN
International Rectifier
|
Check for Price | Obsolete | 1.6 kV | 219.8 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | 15 µs | 400 V/us | 1.6 kV | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
IRKH142-16DKN
International Rectifier
|
Check for Price | Obsolete | 1.6 kV | 219.8 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | 20 µs | 50 V/us | 1.6 kV | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
IRKH142-16DK
International Rectifier
|
Check for Price | Obsolete | 1.6 kV | 219.8 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | 20 µs | 50 V/us | 1.6 kV | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
IRKH142/16PBF
International Rectifier
|
Check for Price | Yes | Transferred | 150 mA | 1.6 kV | 310 A | SCR | SINGLE WITH BUILT-IN DIODE | 1.6 kV | R-XUFM-X5 | Not Qualified | UL APPROVED | 260 | 40 | ISOLATED | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XUFM-X5 | compliant | EAR99 | 8541.30.00.80 | 5 | |||||||||||||
|
IRKH142-16FLN
International Rectifier
|
Check for Price | Obsolete | 1.6 kV | 219.8 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | 15 µs | 200 V/us | 1.6 kV | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
IRKH142-16DLN
International Rectifier
|
Check for Price | Obsolete | 1.6 kV | 219.8 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | 15 µs | 50 V/us | 1.6 kV | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
IRKH142-16CKN
International Rectifier
|
Check for Price | Obsolete | 1.6 kV | 219.8 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | 20 µs | 20 V/us | 1.6 kV | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
IRKH142-16EKN
International Rectifier
|
Check for Price | Obsolete | 1.6 kV | 219.8 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | 20 µs | 100 V/us | 1.6 kV | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 |