Filter Your Search
1 - 10 of 67 results
|
IRKH162-08CK
International Rectifier
|
Check for Price | Obsolete | 160 kA | 800 V | 251.2 A | SCR | SINGLE WITH BUILT-IN DIODE | 20 µs | 20 V/us | 4.5 kA | 800 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
IRKH162-08EP
International Rectifier
|
Check for Price | Obsolete | 160 kA | 800 V | 251.2 A | SCR | SINGLE WITH BUILT-IN DIODE | 18 µs | 100 V/us | 4.5 kA | 800 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
IRKH162-08EJN
International Rectifier
|
Check for Price | Obsolete | 160 kA | 800 V | 251.2 A | SCR | SINGLE WITH BUILT-IN DIODE | 25 µs | 100 V/us | 4.5 kA | 800 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
IRKH162/08PBF
Vishay Semiconductors
|
Check for Price | Obsolete | 150 mA | 800 V | 355 A | SCR | SINGLE WITH BUILT-IN DIODE | 800 V | R-XUFM-X5 | Not Qualified | UL APPROVED | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | VISHAY SEMICONDUCTORS | FLANGE MOUNT, R-XUFM-X5 | unknown | EAR99 | 8541.30.00.80 | 5 | ||||||||
|
IRKH162/08PBF
International Rectifier
|
Check for Price | Yes | Transferred | 150 mA | 800 V | 355 A | SCR | SINGLE WITH BUILT-IN DIODE | 800 V | R-XUFM-X5 | Not Qualified | UL APPROVED | 260 | 40 | ISOLATED | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XUFM-X5 | compliant | EAR99 | 8541.30.00.80 | 5 | |||||||
|
IRKH162-08ENN
International Rectifier
|
Check for Price | Obsolete | 160 kA | 800 V | 251.2 A | SCR | SINGLE WITH BUILT-IN DIODE | 10 µs | 100 V/us | 4.5 kA | 800 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
IRKH162-08HL
International Rectifier
|
Check for Price | Obsolete | 160 kA | 800 V | 251.2 A | SCR | SINGLE WITH BUILT-IN DIODE | 15 µs | 400 V/us | 4.5 kA | 800 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
IRKH162-08HJN
International Rectifier
|
Check for Price | Obsolete | 160 kA | 800 V | 251.2 A | SCR | SINGLE WITH BUILT-IN DIODE | 25 µs | 400 V/us | 4.5 kA | 800 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
IRKH162-08FMN
International Rectifier
|
Check for Price | Obsolete | 160 kA | 800 V | 251.2 A | SCR | SINGLE WITH BUILT-IN DIODE | 12 µs | 200 V/us | 4.5 kA | 800 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
IRKH162-08DP
International Rectifier
|
Check for Price | Obsolete | 160 kA | 800 V | 251.2 A | SCR | SINGLE WITH BUILT-IN DIODE | 18 µs | 50 V/us | 4.5 kA | 800 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 |